AS06504PS-X-R

PUI Audio
665-AS06504PS-X-R
AS06504PS-X-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 10W 4OHM 88DB 130HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Flange Mount
130 Hz
88 dBA
4 Ohms
10 W
Round
Solder Pad
- 25 C
+ 60 C
49.75 mm
65 mm
65 mm
36.7 mm
Neodymium Iron Boron (NdFeB)
IP65
Brand: PUI Audio
Dimensions: 65 mm L x 65 mm W x 36.7 mm H
Height: 36.7 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 130 Hz
Series: Xtreme
Factory Pack Quantity: 15
Subcategory: Audio Devices
Unit Weight: 195,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xtreme Series Speakers

PUI Audio Xtreme Series Speakers are purpose-built for high performance and durability. Each speaker features an oversized, two-layer (four-layer on the 65mm model), copper-clad aluminum wire voice coil to minimize moving mass, increase power handling, and improve transient response. Ventilation holes with voice coil formers increase airflow and heat dissipation when combined with the open frame basket, reducing power compression.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
180
Expected 8/13/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,06 € 16,06 €
11,80 € 118,00 €
10,97 € 329,10 €
10,48 € 628,80 €
10,29 € 1.080,45 €