AS05208PR-4-R

PUI Audio
665-AS05208PR4R
AS05208PR-4-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 10W 8 OHM 77DBA 200 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Flange Mount
200 Hz
77 dBA
8 Ohms
10 W
Round
Solder Eyelet
- 20 C
+ 60 C
52 mm
35 mm
Rare Earth
Paper
Brand: PUI Audio
Dimensions: 52 mm x 35 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 200 Hz
Factory Pack Quantity: 25
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
3,89 € 38,90 €
3,52 € 88,00 €
3,27 € 163,50 €
3,04 € 304,00 €
2,83 € 707,50 €