AS05008PR-6-R

PUI Audio
665-AS05008PR6R
AS05008PR-6-R

Mfr.:

Description:
Speakers & Transducers .4W 8 OHM 85DBA 500HZ PAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
5 kHz
85 dBA
8 Ohms
400 mW
Square
Wire Leads
- 30 C
+ 70 C
50 mm
50.5 mm
50.5 mm
18.5 mm
Neodymium (Nd) N35
Mylar
Brand: PUI Audio
Dimensions: 50.5 mm L x 50.5 mm W x 12 mm H
Height: 12 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 800 Hz
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 11.600,00 €