AS05008MS-R

PUI Audio
665-AS05008MSR
AS05008MS-R

Mfr.:

Description:
Speakers & Transducers 1.5W 8 OHM 85DB 800HZ MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
800 Hz
85 dBA
8 Ohms
1.5 W
Round
Solder Eyelet
- 25 C
+ 60 C
50.5 mm
50.5 mm
50.5 mm
12 mm
Neodymium (Nd) N35
Mylar
Brand: PUI Audio
Dimensions: 50 mm L x 50 mm W x 18.5 mm H
Height: 18.5 mm
Length - in: 1.988 in
Length - mm: 50.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 550 Hz
Series: AS
Factory Pack Quantity: 35
Subcategory: Audio Devices
Width - in: 1.988 in
Width - mm: 50.5 mm
Unit Weight: 33,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.097
Expected 9/21/2026
3.080
770
Expected 10/5/2026
2.310
Expected 10/9/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
3,10 € 31,00 €
2,69 € 67,25 €
2,49 € 87,15 €
2,38 € 249,90 €
2,15 € 602,00 €
2,09 € 1.097,25 €