AS05004PR-2-R

PUI Audio
665-AS05004PR2R
AS05004PR-2-R

Mfr.:

Description:
Speakers & Transducers 1.5W 4 OHM 85DBA 800HZ PAPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
800 Hz
84 dBA
4 Ohms
1.5 W
Round
Solder Eyelet
- 25 C
+ 65 C
50 mm
10.6 mm
Neodymium (Nd) N35
Paper
Brand: PUI Audio
Dimensions: 40 mm L x 28.3 mm W x 11.5 mm H
Height: 11.5 mm
Height - in: 0.417 in
Height - mm: 10.6 mm
Length - in: 1.969 in
Length - mm: 50 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 380 Hz
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 1.969 in
Width - mm: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.580

Stock:
3.580 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3580 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 3,85 €
2,95 € 29,50 €
2,66 € 66,50 €
2,45 € 122,50 €
2,30 € 230,00 €
2,05 € 615,00 €
1,89 € 945,00 €
1,80 € 1.800,00 €
1,79 € 8.950,00 €