AS04008CO-2-WR-R

PUI Audio
665-AS04008CO2WRR
AS04008CO-2-WR-R

Mfr.:

Description:
Speakers & Transducers 1.5W 8 OHM 84DB 450HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Water Resistant Cone
Board Mount
550 Hz
84 dBA
8 Ohms
1.5 W
Oval
Solder Eyelet
- 40 C
+ 85 C
40 mm
20 mm
8 mm
Neodymium Iron Boron (NdFeB)
Treated Paper
Brand: PUI Audio
Dimensions: 40 mm L x 40 mm W x 17.5 mm H
Height: 17.5 mm
Length - in: 1.575 in
Length - mm: 40 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 180 Hz
Series: AS
Factory Pack Quantity: 40
Subcategory: Audio Devices
Width - in: 0.787 in
Width - mm: 20 mm
Unit Weight: 17,156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
4,06 € 40,60 €
3,71 € 92,75 €
3,25 € 130,00 €
3,17 € 380,40 €