AS04004PR-WR-R

PUI Audio
665-AS04004PRWRR
AS04004PR-WR-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 3W 4OHM 86DB 180HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Water Resistant Cone
Board Mount
180 Hz
86 dBA
4 Ohms
3 W
Round
Solder Eyelet
- 40 C
+ 85 C
40 mm
17.5 mm
Rare Earth
Treated Paper
Brand: PUI Audio
Dimensions: 40 mm x 17.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 180 Hz
Factory Pack Quantity: 20
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,97 € 6,97 €
5,07 € 50,70 €
4,70 € 94,00 €
4,50 € 270,00 €
4,27 € 427,00 €
3,98 € 1.034,80 €