AS03208MS-3-R

PUI Audio
665-AS03208MS-3-R
AS03208MS-3-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 3W 8 OHM 85DB 200HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
Electromagnetic
Chassis Mount
200 Hz
83 dBA
8 Ohms
3 W
Round
Solder Tab
- 40 C
+ 85 C
28 mm
32 mm
32 mm
16.5 mm
Neodymium (Nd)
Mylar
IP65
Brand: PUI Audio
Dimensions: 31 mm L x 31 mm W x 15 mm H
Height: 15 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 300 Hz
Series: AS
Factory Pack Quantity: 56
Subcategory: Audio Devices
Unit Weight: 26,826 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 496

Stock:
496
Can Dispatch Immediately
On Order:
840
Expected 8/13/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,66 € 7,66 €
6,29 € 62,90 €
5,53 € 138,25 €
5,09 € 285,04 €
4,74 € 530,88 €
4,66 € 1.304,80 €