AS03204MS-3-R

PUI Audio
665-AS03204MS-3-R
AS03204MS-3-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 3W 4OHM 88DB 220HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Speakers
Electromagnetic
Chassis Mount
200 Hz
83 dBA
4 Ohms
3 W
Round
Solder Pad
- 40 C
+ 85 C
28 mm
32 mm
32 mm
16.5 mm
Neodymium Iron Boron (NdFeB)
Mylar
IP67
Brand: PUI Audio
Dimensions: 30 mm L x 30 mm W x 4.8 mm H
Height: 4.8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 650 Hz
Factory Pack Quantity: 56
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 391

Stock:
391 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,99 € 7,99 €
6,45 € 64,50 €
5,67 € 141,75 €
5,25 € 294,00 €
4,88 € 546,56 €
4,80 € 1.344,00 €