AS01608MS-SC16-WP-R

PUI Audio
665-AS01608MSSC16WPR
AS01608MS-SC16-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER .7W 8 OHM 90 DB 950 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Waterproof
Board Mount
950 Hz
90 dBA
8 Ohms
700 mW
Rectangular
Spring Contact
- 20 C
+ 70 C
16 mm
9 mm
3.7 mm
Neodymium Iron Boron (NdFeB)
Mylar
IP67
Brand: PUI Audio
Dimensions: 16 mm L x 9 mm W x 3 mm H
Height: 3 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 950 Hz
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 2 V
Unit Weight: 5,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mobile Speakers & Receivers

PUI Audio Mobile Speakers and Receivers are designed for high-fidelity audio reproduction with the lowest profile possible. These speakers and receivers feature an IP67-rated face for protection against dust and water ingress when sealed within an enclosure. The speakers are available with either spring contacts for easy electrical connection or solder pads for lead wire connection, while the receivers have spring contacts. These PUI Audio speakers are ideal for cutting-edge mobile, Internet of Things (IoT), and Wi-Fi®-enabled applications. The receivers are optimized for high-fidelity audio reproduction in near-phone and headphone applications.

AS Waterproof Heat-Resistant Speakers

PUI Audio AS Waterproof Heat-Resistant Speakers are full-range, point-source devices ideal for audio applications where maximum output and high-resolution responses are required. These IP65-rated speakers operate across wide frequency ranges and are available within an 80dB to 108dB sound pressure level range with 3W- or 5W-rated power handling. A flange mount design allows easy installation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,69 € 2,69 €
2,06 € 20,60 €
1,86 € 46,50 €
1,69 € 84,50 €
1,58 € 158,00 €
1,41 € 423,00 €
1,33 € 665,00 €
1,32 € 1.320,00 €