ANM-5054L-2-R

PUI Audio
665-ANM-5054L-2-R
ANM-5054L-2-R

Mfr.:

Description:
Microphones MICROPHONE -54 DB 1.5 VDC .5 MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 54 dB
SMD/SMT
9.7 mm
6 mm
6 mm
5.2 mm
2 V
Brand: PUI Audio
Packaging: Bulk
Product Type: Microphones
Series: ANM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 1,047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.384

Stock:
3.384 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
1,92 € 19,20 €
1,73 € 34,60 €
1,60 € 80,00 €
1,25 € 125,00 €
1,14 € 228,00 €
1,11 € 555,00 €