AI-2429-TWT-R

PUI Audio
665-AI-2429TWTR
AI-2429-TWT-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 12V 100dBA 2900Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Indicators
Piezoelectric
100 dBA
Continuous
2.9 kHz
5 VDC
8 mA
Solder Pin
Through Hole
23.8 mm
23.8 mm x 16 mm
Brand: PUI Audio
Height: 16 mm
Length: 23.8 mm
Length - in: 0.937 in
Length - mm: 23.8 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Series: AI
Factory Pack Quantity: 50
Subcategory: Audio Devices
Width: 23.8 mm
Width - in: 0.937 in
Width - mm: 23.8 mm
Unit Weight: 6,447 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8531109090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.488

Stock:
1.488 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,90 € 3,90 €
2,98 € 29,80 €
2,69 € 67,25 €
2,49 € 124,50 €
2,31 € 231,00 €
2,23 € 557,50 €