AB1541B-LW100-4-R

PUI Audio
665-AB1541BLW1004R
AB1541B-LW100-4-R

Mfr.:

Description:
Speakers & Transducers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
4.1 kHz
1 kOhms
Round
Wire Leads
- 20 C
+ 60 C
15 mm
0.18 mm
Brand: PUI Audio
Product Type: Speakers & Transducers
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 808

Stock:
808 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,912 € 9,12 €
0,822 € 20,55 €
0,762 € 38,10 €
0,707 € 70,70 €
0,635 € 158,75 €
0,579 € 289,50 €
0,539 € 539,00 €
0,529 € 2.645,00 €