AB0980B-LW100-R

PUI Audio
665-AB0980B-LW100-R
AB0980B-LW100-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount PIEZO BENDER 8000HZ 30VP-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
Benders
Piezoelectric
8 kHz
30 V
Wire Leads
Flush Mount
Brand: PUI Audio
Height: 0.12 mm
Length: 8.9 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width: 8.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531809041
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,722 € 7,22 €
0,651 € 16,28 €
0,604 € 30,20 €
0,513 € 51,30 €
0,501 € 150,30 €
0,486 € 243,00 €
0,463 € 463,00 €
0,421 € 2.105,00 €