G3VM-101PR(TR05)

Omron Electronics
653-G3VM101PRTR05
G3VM-101PR(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount USOP, 4 PIN, 0-100V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
MouseReel
PCB Mount
100 mA
100 VAC, 100 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
USOP-4
MOSFET
50 mA
- 40 C
+ 85 C
2.85 mm (0.112 in)
2.2 mm (0.087 in)
1.65 mm (0.065 in)
G3VM-PR
Brand: Omron Electronics
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM-101PR G3VM101PRTR05
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
KRHTS:
8536410000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM-PR USOP Packaged MOSFET Relays

Omron Electronics G3VM-PR Series MOSFET Relays feature the performance, size, and characteristics that are perfectly suited for a variety of industries. Industries including automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Relays are available in 1 and 2-Pole configurations and in a variety of packaging. Omron Electronics offers general-purpose models and other relay options, including models that feature current limiting, high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, low capacity between terminals, high voltage and current load handling, and high-speed switching.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

In Stock: 227

Stock:
227
Can Dispatch Immediately
On Order:
500
Expected 8/18/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,13 € 8,13 €
7,24 € 72,40 €
6,92 € 173,00 €
6,34 € 317,00 €
6,11 € 611,00 €
5,78 € 1.445,00 €
Full Reel (Order in multiples of 500)
5,62 € 2.810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.