MY4N-GS-R AC48

Omron Automation and Safety
653-MY4N-GS-RAC48
MY4N-GS-R AC48

Mfr.:

Description:
Plug-in Relays GP Relay, 4PDT, 6A, 48VAC

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
48 VAC
4 Form C (4PDT)
6 A
Solder Lug
PCB Mount
Non-Latching
788 Ohms
6 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY4NGSRAC48
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,51 € 16,51 €
11,08 € 110,80 €
10,63 € 265,75 €
10,33 € 516,50 €
10,09 € 1.009,00 €
9,77 € 2.442,50 €
9,61 € 4.805,00 €
9,58 € 9.580,00 €