44506-6421

Omron Automation and Safety
653-44506-6421
44506-6421

Mfr.:

Description:
Cable Pull Switches ER1022-042NELLAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Cable Pull Switches
Push-Pull
4 NC + 2 NO
ON - OFF
5 mA
240 VAC
24 VDC
Panel Mount
Screw
- 25 C
+ 80 C
IP67
Yellow
Non-Illuminated
E-Stop Included, Indicator Beacon Included
Aluminum
Brand: Omron Automation and Safety
Height: 92 mm
Length: 143 mm
Material: Aluminum
Product: Safety Switches
Product Type: Cable Pull Switches
Series: ER1022
Factory Pack Quantity: 1
Subcategory: Switches
Width: 60 mm
Part # Aliases: ER1022-042NELLAC 445066421
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ER1022 Rope Pull Emergency-Stop Switches

Omron Industrial Automation ER1022 Rope Pull Emergency-Stop Switches offer a cost-effective solution for applications that require long ropes spanning up to 125m (410ft). These rope-pull switches can be installed along or around heavy machinery and provide continuous access to workers to the emergency-stop function. The ER1022 switches feature an integral E-stop button to provide emergency stopping capability at the extreme end of the installation. These heavy-duty vibration-tolerant rope-pull emergency-stop switches exhibit IP67 (NEMA 6) enclosures to withstand water washdown cleaning. The ER1022 switches are ideal for applications such as conveyor systems, small-to-large production lines, robotic cells, and material handling across rotating machinery in and around hazardous areas.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
581,61 € 581,61 €
562,16 € 5.621,60 €