OK1025E-R52

Ohmite
588-OK1025E-R52
OK1025E-R52

Mfr.:

Description:
Carbon Film Resistors - Through Hole 1K Ohm 1/4W 5% 250 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Carbon Film Resistors - Through Hole
RoHS:  
OK
Standard
Axial
1 kOhms
250 mW (1/4 W)
5 %
- 450 PPM / C
- 70 C
+ 155 C
250 V
2.5 mm
6.8 mm
Reel
Cut Tape
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Carbon Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Carbon Film
Tradename: Little Rebel
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533100000
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533100065
JPHTS:
853310000
KRHTS:
8533100000
MXHTS:
8533100301
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Thailand
The country is subject to change at the time of shipment.

In Stock: 33.525

Stock:
33.525
Can Dispatch Immediately
On Order:
50.000
Expected 1/18/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,052 € 0,52 €
0,039 € 0,98 €
0,034 € 3,40 €
0,029 € 7,25 €
0,026 € 13,00 €
0,022 € 22,00 €
Full Reel (Order in multiples of 5000)
0,016 € 80,00 €
0,015 € 150,00 €