MSR5 R01 F

Ohmite
284-MSR5R01F
MSR5 R01 F

Mfr.:

Description:
Wirewound Resistors - Through Hole 5 Watts Bare Element 10 milliohms 1% Current Sense

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS:  
10 mOhms
5 W
1 %
Radial
20 PPM / C
20.3 mm
25.4 mm
+ 275 C
Bulk
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Quantities greater than 595 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,68 € 2,68 €
1,49 € 14,90 €
1,40 € 35,00 €
1,38 € 345,00 €
1,26 € 630,00 €
0,86 € 860,00 €
0,846 € 4.230,00 €
0,835 € 8.350,00 €