HS25 R33 J
See Product Specifications
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 25W 0.33 OHM 5%
- TARIC:
- 8533290000
- CNHTS:
- 8533290000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 70
-
Stock:
-
70Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
140Expected 8/3/2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 9,93 € | 9,93 € | |
| 7,16 € | 71,60 € | |
| 5,95 € | 148,75 € | |
| 5,93 € | 237,20 € | |
| 5,50 € | 660,00 € | |
| 5,37 € | 2.792,40 € | |
| 5,31 € | 5.310,00 € | |
| 4,76 € | 11.995,20 € |
Estonia

XICON/ARCOL ALUMINUM HOUSED RESISTORS
Arcol is now supplying Xicon with 1% tolerance aluminum
housed resistors in values of 1.0 ohms or greater.
Mousers stock of Xicon/Arcol aluminum housed resistors in
5% tolerance for values of 1.0 ohms or greater have been
reduced in price and are limited to stock on hand. Future
stock will be 1% tolerance for these values.
The 1% tolerance parts are form, fit, and function
replacements for the 5% part.
5-1299-57