212-4T2E

Ohmite
588-212-4T2E
212-4T2E

Mfr.:

Description:
Rotary Switches 4 TAPS 20A/150VAC 20VDC 2 IN TANDEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
2 Deck
90 deg
Non-Shorting
Solder Terminal
Power Tap
Bulk
Brand: Ohmite
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
358,00 € 1.790,00 €
351,60 € 3.516,00 €