P9M-211126

OTTO
999-P9M-211126
P9M-211126

Mfr.:

Description:
Pushbutton Switches - Board Mount Sealed Dome Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
REACH - SVHC:
P9M
Sealed
Non-Illuminated
SPST-NO
OFF - ON
Round
3 A, 4 A
12 VDC, 48 VDC
115 VAC
IP68S
Solder Terminal
Blue
Gold
Brand: OTTO
Mounting Style: Panel Mount
Product: Heavy Duty Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,58 € 20,58 €
18,52 € 185,20 €
17,81 € 445,25 €
16,79 € 839,50 €
15,69 € 1.569,00 €
14,83 € 3.707,50 €
14,39 € 7.195,00 €
1.000 Quote