P8-V111321

OTTO
999-P8-V111321
P8-V111321

Mfr.:

Description:
Pushbutton Switches - Board Mount Vandal Resistant Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
Anti-Vandal
Non-Illuminated
SPST-NO
OFF - (ON)
Round, Flat
10 A
28 VDC
115 VAC
IP68S, IP69K
Solder Terminal
Natural
Silver
Brand: OTTO
Mounting Style: Panel Mount
Product: Subminiature Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,57 € 47,57 €
39,69 € 396,90 €
37,89 € 947,25 €
34,62 € 1.731,00 €
32,89 € 3.289,00 €
31,19 € 7.797,50 €
500 Quote