P7-D4A1122

OTTO
999-P7-D4A1122
P7-D4A1122

Mfr.:

Description:
Pushbutton Switches - Industrial Sealed Pushbutton Switch

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
Round
Non-Illuminated
SPST-NO
115 VAC
28 VDC
208.3 mA
Black
Solder Lug
IP64
Brand: OTTO
Contact Plating: Gold
Mounting Style: Panel Mount
Product: Subminiature Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Alternate Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,65 € 26,65 €
21,61 € 216,10 €
20,77 € 519,25 €
19,35 € 967,50 €
18,01 € 1.801,00 €
17,11 € 4.277,50 €
16,59 € 8.295,00 €
1.000 Quote