P5-D117319

OTTO
999-P5-D117319
P5-D117319

Mfr.:

Description:
Pushbutton Switches - Industrial Alternate Action Dome Pushbutton Switch

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Flush
Non-Illuminated
SPDT
115 VAC
28 VDC
5 A
White
Solder Lug
IP68S
P5-D
Brand: OTTO
Contact Plating: Silver
Mounting Style: Panel Mount
Product: Heavy Duty Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,84 € 43,84 €
36,57 € 365,70 €
34,92 € 873,00 €
32,45 € 1.622,50 €
30,29 € 3.029,00 €
28,74 € 7.185,00 €
500 Quote