P3-D211116W

OTTO
999-P3-D211116W
P3-D211116W

Mfr.:

Description:
Pushbutton Switches - Industrial Sealed Dome Pushbutton Switch

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Mushroom
Non-Illuminated
SPST-NO
115 VAC
28 VDC
10 A
Blue
Solder Lug
IP68S, IP69K
Brand: OTTO
Contact Plating: Silver
Mounting Style: Panel Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,37 € 32,37 €
29,13 € 291,30 €
27,97 € 699,25 €
25,84 € 1.292,00 €
24,07 € 2.407,00 €
22,98 € 5.745,00 €
22,97 € 11.485,00 €
2.500 Quote