P3-D121224W

OTTO
999-P3-D121224W
P3-D121224W

Mfr.:

Description:
Pushbutton Switches - Industrial Sealed Dome Pushbutton Switch

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Mushroom
Non-Illuminated
SPST-NO
115 VAC
28 VDC
10 A
Yellow
Screw
IP68S, IP69K
Brand: OTTO
Contact Plating: Silver
Mounting Style: Panel Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,22 € 33,22 €
29,89 € 298,90 €
28,71 € 717,75 €
26,52 € 1.326,00 €
24,70 € 2.470,00 €
23,59 € 5.897,50 €
23,58 € 11.790,00 €
2.500 Quote