P3-81111

OTTO
999-P3-81111
P3-81111

Mfr.:

Description:
Pushbutton Switches - Board Mount Style 8 Sldr Std. N.O. Mmtry Red

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
P3
Momentary Action
Non-Illuminated
SPST-NO
OFF - (ON)
Round
10 A
28 VDC
115 VAC
IP64
Solder Lug
Red
Silver
Actuator Style: Round
Brand: OTTO
Height: 30.96 mm
Material: Anodized Aluminum Alloy
Mounting Style: Bushing Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 15,399 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,16 € 24,16 €
19,58 € 195,80 €
18,82 € 470,50 €
17,55 € 877,50 €
16,60 € 1.660,00 €
15,67 € 3.917,50 €
15,21 € 7.605,00 €
2.500 Quote