P3-32113

OTTO
999-P3-32113
P3-32113

Mfr.:

Description:
Pushbutton Switches - Board Mount Style 3 Screw Std. N.O. Mmtry Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
RoHS:  
P3
Push-Pull
Non-Illuminated
SPST-NO
Round, Flat
10 A
28 VDC
115 VAC
IP64
Screw
Orange
Silver
Brand: OTTO
Mounting Style: Panel Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,51 € 23,51 €
21,16 € 211,60 €
20,34 € 508,50 €
18,95 € 947,50 €
17,64 € 1.764,00 €
16,75 € 4.187,50 €
16,24 € 8.120,00 €
2.500 Quote