P3-31411W

OTTO
999-P3-31411W
P3-31411W

Mfr.:

Description:
Pushbutton Switches - Board Mount Style 3 Sldr Std. NO 3Term Mmtry Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
RoHS:  
P3
Momentary Action
Non-Illuminated
SPST-NO
Round, Flat
10 A
28 VDC
115 VAC
IP68S, IP69K
Solder Lug
Red
Silver
Brand: OTTO
Mounting Style: Panel Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,16 € 27,16 €
25,19 € 251,90 €
24,30 € 607,50 €
22,43 € 1.121,50 €
20,42 € 2.042,00 €
19,59 € 4.897,50 €
19,13 € 9.565,00 €
1.000 Quote