P2-611121

OTTO
999-P2-611121
P2-611121

Mfr.:

Description:
Pushbutton Switches - Board Mount Commercial Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
REACH - SVHC:
Momentary Action
Non-Illuminated
SPST-NO
Round
5 A
28 VDC
125 VAC
IP68S
Solder Lug
Red
Brand: OTTO
Mounting Style: Panel Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
174,94 € 174,94 €
160,32 € 1.603,20 €
155,29 € 3.882,25 €
145,97 € 7.298,50 €
100 Quote