LP9-11111B23

OTTO
999-LP9-11111B23
LP9-11111B23

Mfr.:

Description:
Pushbutton Switches - Board Mount Flush Thrd Sldr 2V Green LED Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
RoHS:  
LP9
Momentary Action
Illuminated
SPST-NO
LED
Green
Flush
5 A
28 VDC
115 VAC
IP68S
Solder Lug
Orange
Gold
Actuator Length: 0.091 in
Actuator Material: Thermoplastic (TP)
Actuator Style: Button, Flush Dome
Brand: OTTO
Color: Black
Housing Material: Thermoplastic (TP)
Life: 25000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,38 € 23,38 €
21,04 € 210,40 €
20,22 € 505,50 €
18,85 € 942,50 €
17,54 € 1.754,00 €
16,66 € 4.165,00 €
16,16 € 8.080,00 €
1.000 Quote