LP7-D1121F21

OTTO
999-LP7-D1121F21
LP7-D1121F21

Mfr.:

Description:
Pushbutton Switches - Industrial Illuminated Dome Pushbutton Switch

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
RoHS:  
Flush
Illuminated
SPST-NC
115 VAC
28 VDC
5 A
Red
Red
Solder Terminal
IP64
LED
Brand: OTTO
Contact Plating: Gold
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Momentary Action
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,48 € 34,48 €
31,19 € 311,90 €
29,95 € 748,75 €
27,54 € 1.377,00 €
25,67 € 2.567,00 €
24,48 € 6.120,00 €
1.000 Quote