LP5-A12Q222

OTTO
999-LP5-A12Q222
LP5-A12Q222

Mfr.:

Description:
Pushbutton Switches - Board Mount Illuminated Pushbutton Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
Anti-Vandal
Illuminated
SPDT
OFF - ON
LED
Blue
Round
5 A
28 VDC
115 VAC
IP64
Quick Connect
Black
Silver
Brand: OTTO
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,51 € 57,51 €
52,22 € 522,20 €
49,37 € 1.234,25 €
46,02 € 2.301,00 €
43,09 € 4.309,00 €
42,84 € 10.710,00 €
500 Quote