K4AAATEEJA

OTTO
999-K4AAATEEJA
K4AAATEEJA

Mfr.:

Description:
Toggle Switches 1-C1 NONE OFF SPST Bat Handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Illuminated
Amber
LED
SPST
ON - NONE - OFF
Panel Mount, Snap-In
Quick Connect
16 A
125 VAC
28 VDC
Unthreaded
Bat
Sealed
Silver
IP68S, IP69K
K4
Actuator Style: Bat
Brand: OTTO
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,38 € 33,38 €
27,40 € 274,00 €
25,67 € 641,75 €
24,49 € 1.224,50 €
22,71 € 2.271,00 €
21,69 € 5.422,50 €
2.500 Quote