K1AAAAAAAA

OTTO
999-K1AAAAAAAA
K1AAAAAAAA

Mfr.:

Description:
Rocker Switches RockerSwitch Q.C.Std 1-C NONE OFF SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rocker Switches
RoHS:  
REACH - SVHC:
Rocker Switches
Sealed Rocker Switch
Non-Illuminated
SPST
ON - NONE - OFF
5 A, 16 A
125 VAC, 250 VAC
28 VDC
Quick Connect
Rocker
Red
Panel Mount
Sealed
Silver
IP68S, IP69K
Actuator Style: Rocker
Brand: OTTO
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Rocker Switches
Series: K1
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 16,527 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K1 & K2 Rockers with Illumination Option

OTTO K1 and K2 Rocker Switches are rugged, high-performance switches that are sealed to IP68S and IP69K, are ignition-protected, and include an optional panel gasket. OTTO K1 rockers are offered in a single-pole configuration. K2 models come in single- or double-pole. Both series have illuminated models with incandescent, LED, or neon light sources and easily snap into a wide range of panel openings from the front. 

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,00 € 18,00 €
16,70 € 167,00 €
14,06 € 351,50 €
13,02 € 651,00 €
12,46 € 1.246,00 €
11,42 € 2.855,00 €
10,81 € 5.405,00 €
10,39 € 10.390,00 €