JHT-1131CC1N

OTTO
999-JHT-1131CC1N
JHT-1131CC1N

Mfr.:

Description:
Joysticks Minature Joystick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Joysticks
RoHS:  
Hall Effect Joysticks
Miniature Hall Effect Joystick
Analog
Pushbutton
5.5 VDC
12 mA
- 40 C
+ 85 C
Panel Mount
Wire Leads
1.38 in Dia
IP68S
Industrial, Medical, Unmanned Vehicle and Off-Highway Industries
Compact Design
JHT
Brand: OTTO
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JHT Miniature Hall Effect Joysticks

OTTO JHT Miniature Hall Effect Joysticks feature a compact design and robust construction for applications requiring precision control in limited spaces. The series is available with optional pushbutton switches. With an IP68S rating and 5M operational cycles in all directions, the OTTO JHT series is ideal for robotics, construction equipment, medical equipment, and security video cameras. Typical applications include robotics, hydraulic controls, medical, and surgical equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,57 € 232,57 €
227,92 € 1.139,60 €
218,15 € 2.181,50 €
208,71 € 5.217,75 €
187,35 € 9.367,50 €
100 Quote