B2-500491

OTTO
999-B2-500491
B2-500491

Mfr.:

Description:
Basic / Snap Action Switches Sub-Min 7A SPST/SPDT W/Integral Levers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
B2-5
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
7 A
115 VAC
28 VDC
141 gf, 170 gf
Solder Pin
PCB Mount
Actuator Style: Simulated Roller Lever
Brand: OTTO
Contact Material: Brass
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,74 € 33,74 €
25,32 € 253,20 €
23,20 € 580,00 €
21,79 € 1.089,50 €
20,39 € 2.039,00 €
19,69 € 4.922,50 €