LS-00020

OSEPP Electronics
375-LS-00020
LS-00020

Mfr.:

Description:
OSEPP Accessories 9V to Barrel Jack Adapter

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: OSEPP Accessories
RoHS:  
Adapters
9 V Barrel Jack Adapter
Brand: OSEPP Electronics
Description/Function: 9 V Barrel Jack Adapter
Packaging: Bulk
Product Type: Accessories
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 8/5/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €