nRF52820-CFAA-D-R

Nordic Semiconductor
949-NRF52820CFAA-D-R
nRF52820-CFAA-D-R

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
BLE, Bluetooth Mesh, Thread, Zigbee
ARM Cortex M4
2.4 GHz
2 Mbps
8 dBm
- 95 dBm
1.7 V
5.5 V
4.7 mA
14.4 mA
256 kB
- 40 C
+ 105 C
WLCSP-44
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Development Kit: nRF52833 DK
Interface Type: QDEC, SPI, TWI, UART, USB
Length: 2.531 mm
Maximum Clock Frequency: 64 MHz
Mounting Style: SMD/SMT
Number of I/Os: 18 I/O
Number of Timers: 6 Timer
Operating Supply Voltage: 1.7 V to 5.5 V
Operating Temperature Range: - 40 C to + 105 C
Processor Series: nRF52
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 2.531 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF52820 BLUETOOTH® 5.3 System-on-Chip (SoC)

Nordic Semiconductor  nRF52820 BLUETOOTH® 5.3 System-on-Chip (SoC) is a single-chip wireless solution offering built-in USB and advanced wireless connectivity in a small package. The nRF52820 features an Arm® Cortex®-M4 processor, clocked at 64MHz. It has 256KB Flash, 32KB RAM, and a range of analogue and digital interfaces such as an analogue comparator, UART, SPI, TWI, QDEC and full-speed USB 2.0. The Nordic nRF52820 can be supplied with a voltage from 1.7V to 5.5V, allowing the device to be powered by rechargeable batteries or USB. The 2.4GHz multiprotocol radio is fully featured and provides up to +8dBm output power.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,14 € 4,14 €
2,89 € 28,90 €
2,66 € 66,50 €
2,30 € 230,00 €
2,19 € 547,50 €
2,01 € 1.005,00 €
1,75 € 1.750,00 €
Full Reel (Order in multiples of 7000)
1,75 € 12.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,11 €
Min:
1