nRF21540-QDAA-R7

Nordic Semiconductor
949-NRF21540-QDAA-R7
nRF21540-QDAA-R7

Mfr.:

Description:
RF Front End Range Extender FEM +13 dB RX gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Front End
RoHS:  
Bluetooth
2.36 GHz to 2.5 GHz
2.5 dB
3 V
115 mA
+ 105 C
SMD/SMT
QFN-16
Reel
Cut Tape
Brand: Nordic Semiconductor
Gain: 13 dB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
P1dB - Compression Point: - 13.5 dBm
Product Type: RF Front End
Series: nRF21540
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

nRF21540 RF Front-End Modules

Nordic Semiconductor nRF21540 RF Front-End Modules (FEMs) support BLUETOOTH® Low Energy, IEEE 802.15.4 range extensions, and proprietary applications. These FEMs offer a configurable gain power amplifier (PA) in the transmit path (Tx) and a low noise amplifier (LNA) in the receive path (Rx). The nRF21540 series features a highly configurable gain in the transmit state, enabling the application to implement adaptive gain control algorithms. These modules can be controlled through IO pins and/or through the SPI interface - or a combination of both by writing to an internal control register. These complementary devices are optimized to boost the link budget of the nRF52 and nRF53 advanced multi-protocol wireless SoCs. These devices act as plug-and-play range extenders, offering enhanced link robustness for use in low-power short-range wireless solutions.

In Stock: 8.638

Stock:
8.638
Can Dispatch Immediately
On Order:
15.000
Expected 9/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,98 € 19,80 €
1,84 € 46,00 €
1,67 € 167,00 €
1,58 € 395,00 €
1,53 € 765,00 €
1,32 € 1.320,00 €
Full Reel (Order in multiples of 1500)
1,32 € 1.980,00 €
1,30 € 3.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,18 €
Min:
1