NRF93M1-LACA-R

Nordic Semiconductor
949-NRF93M1-LACA-R
NRF93M1-LACA-R

Mfr.:

Description:
Mobile Modules nRF93M1 Smart Modem LTE Cat 1 bis Module Global band Variant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Mobile Modules
RoHS:  
617 MHz to 2.69 GHz
UART
3.3 V
4.5 V
- 35 C
+ 75 C
Brand: Nordic Semiconductor
Data Rate: 10 Mb/s
Operating Supply Voltage: 3.3 V to 4.5 V
Product Type: Cellular Modules
Protocol - WiFi - 802.11: WiFi
Subcategory: Wireless & RF Modules
Tradename: nRF93M1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF93M1 Smart Modem Modules

Nordic Semiconductor nRF93M1 Smart Modem Modules deliver global connectivity for more data-intensive cellular IoT applications. These modules are easy to use, compact, and pre-certified LTE Cat 1 bis modules. The nRF93M1 smart modem modules support up to 10Mbps downlink/5Mbps uplink at low power in an optimized single-antenna design. These modules ship preprogrammed with signed firmware that implements the LTE protocol stack, IP, and upper-layer protocols, and other functions. The nRF93M1 smart modem modules integrate Wi-Fi® and cellular location and a rich set of features enabling optimized, robust designs. These modules are available in multi-regional and global module options that are fully pin and interface-compatible. Typical applications include asset tracking, fleet management, security and surveillance, gateway and data concentrators, telematics, and point-of-sale terminals.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 11/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,01 € 19,01 €
16,58 € 165,80 €
15,73 € 393,25 €
14,57 € 1.457,00 €
13,88 € 3.470,00 €
13,39 € 6.695,00 €