GCLP25F25F

NorComp
636-GCLP25F25F
GCLP25F25F

Mfr.:

Description:
D-Sub Adapters & Gender Changers Mini Gender Changer 25P Female-Female

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
Female
25 Position
Standard D-Sub
Female
25 Position
Unfiltered
Brand: NorComp
Packaging: Tray
Product Type: D-Sub Adapters & Gender Changers
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Unit Weight: 18,860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

In Stock: 85

Stock:
85
Can Dispatch Immediately
On Order:
250
Expected 9/18/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
5,56 € 55,60 €
5,22 € 130,50 €
4,96 € 248,00 €
4,72 € 472,00 €
4,43 € 1.107,50 €
4,21 € 2.105,00 €
4,02 € 4.020,00 €
3,94 € 9.850,00 €