810-002-LP1R001

NorComp
636-810-002-LP1R001
810-002-LP1R001

Mfr.:

Description:
Headers & Wire Housings 2MM SHUNT BLK PA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: Headers & Wire Housings
RoHS:  
Accessories
2 Position
2 mm (0.079 in)
1 Row
810
- 55 C
+ 105 C
Brand: NorComp
Contact Material: Beryllium Copper
Current Rating: 1 A
Housing Colour: Black
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10.029

Stock:
10.029 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,791 € 0,79 €
0,672 € 6,72 €
0,599 € 14,98 €
0,571 € 57,10 €
0,535 € 133,75 €
0,51 € 255,00 €
0,442 € 442,00 €
0,423 € 1.057,50 €
0,417 € 2.085,00 €