181-044-213R561

NorComp
636-181-044-213R561
181-044-213R561

Mfr.:

Description:
D-Sub High Density Connectors RA 44POS FEM SPCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub High Density Connectors
RoHS:  
44 Position
3 Row
Female
Through Hole
Right Angle
Gold
2 A
181
Boardlocks: With
Brand: NorComp
Contact Material: Brass
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polyamide
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 50 C
Product Type: High Density D-Sub Connectors
Shell Material: SPCC
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Voltage Rating: 500 V
Unit Weight: 17,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,36 € 8,36 €
7,11 € 71,10 €
6,67 € 166,75 €
6,34 € 317,00 €
6,04 € 604,00 €
5,66 € 1.415,00 €
5,38 € 2.690,00 €
5,13 € 5.130,00 €