NJU7032M

Nisshinbo
513-NJU7032M
NJU7032M

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.5 MHz
3.5 V/us
10 mV
1 pA
16 V
3 V
4 mA
60 dB
DMP-8
SMD/SMT
No Shutdown
- 20 C
+ 75 C
NJU7032
Tube
Amplifier Type: Low Voltage Amplifier
Brand: Nisshinbo
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Technology: CMOS
Tradename: NJU7032
Unit Weight: 95 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.849

Stock:
2.849 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
2,95 € 29,50 €
1,96 € 49,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,91 €
Min:
1

Similar Product

Nisshinbo NJU7032M-TE1
Nisshinbo
Operational Amplifiers - Op Amps Dual