PA-758-102A-R2

Nidec Components
229-PA-758-102A-R2
PA-758-102A-R2

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 100 kPa, gauge absolute version, 4 ~ 20mA output current, corrosive gases/liquids, 0.05% F.S./Celsius thermal error, R 1/4 with M5 female screw pressure port, 1.5m cable lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 kPa to 100 kPa
Absolute
Analog
R 1/4 in M5 Female
24 VDC
Brand: Nidec Components
Diameter: 23.5 mm
IP Rating: IP65
Length: 43.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PA-758
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,62 € 159,62 €
157,53 € 1.575,30 €
153,17 € 3.829,25 €
151,98 € 7.599,00 €
100 Quote