CS-7-14MB

Nidec Components
229-CS-7-14MB
CS-7-14MB

Mfr.:

Description:
Rotary Switches smd selector 1 pole,4 throw,gull w, non-short,detent

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
4 Position
1 Deck
1 Pole
100 mA
5 VDC
Solder Terminal
PCB Mount
Gold
Screwdriver Slot
CS-7
Ammo Pack
Actuator Material: Polyphenylene Sulfide (PPS)
Actuator Style: Arrow Shaped Slot
Brand: Nidec Components
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CS-7 Rotary Switches

Nidec Components CS-7 Rotary Switches come with stainless steel covers, a silicone rubber "O" ring, and polyphenylene sulfide rotors and housing. These switches have high digit visibility and easy position setting with wide switching angles. Nidec Components CS-7 Rotary Switches are washable and RoHS compliant.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,64 € 13,20 €
2,37 € 23,70 €
Full Ammo Pack (Order in multiples of 50)
2,00 € 100,00 €
1,99 € 199,00 €
1,95 € 1.950,00 €