CHS-01TB2

Nidec Components
229-CHS-01TB2
CHS-01TB2

Mfr.:

Description:
DIP Switches/SIP Switches smd slide 1 pos., gull wing, non-washable with seal tape, 1/2 pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
1 Position
DIP
Slide
SPST
SMD/SMT
25 mA, 100 mA
6 VDC, 24 VDC
CHS
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHS & CVS DIP Switches

Nidec Components CHS and CVS DIP Switches have a low-profile design of 2.5mm and 1.45mm. The CHS switches feature excellent contact stability by twin gold-plated contacts. These CHS DIP switches are available in half-pitch (1.27mm) and 1-, 2-, 4-, 6-, 8-, or 10-bit with either gull-wing or J-hook terminals. The CVS switches feature easy motion with a knob height of 0.2mm. These CVS DIP switches are available in 1mm pitch and 1-, 2-, 3-, 4-, or 8-bit with through-hole and gull-wing terminals. The CHS and CVS DIP switches operate from -40°C to 85°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,912 € 9,12 €
0,832 € 20,80 €
0,765 € 76,50 €
0,722 € 180,50 €
0,691 € 345,50 €
Full Reel (Order in multiples of 1000)
0,605 € 605,00 €
0,598 € 2.990,00 €