CFS-0101TB

Nidec Components
229-CFS-0101TB
CFS-0101TB

Mfr.:

Description:
Slide Switches OFF-ON 1 position DIP switch, flush actuator, 100mA @ 6V DC, gull wing SMD terminals, T&R 1,000 pc packaging, non-washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPST
OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC, 50 VDC
Solder Pin
Slide
SMD/SMT
Gold
CFS
Reel
Cut Tape
Actuator Material: Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 1000 Cycle
Maximum Operating Temperature: + 85
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: General Purpose Slide Switch
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.061

Stock:
2.061 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,71 € 7,10 €
0,66 € 16,50 €
0,587 € 58,70 €
0,544 € 136,00 €
0,514 € 257,00 €
Full Reel (Order in multiples of 1000)
0,441 € 441,00 €
0,421 € 842,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,13 €
Min:
1